T0054470399, Weller Solder Chisel Tip

PartNumber: T0054470399
Ном. номер: 8037916224
Производитель: Cooper Tools
T0054470399, Weller Solder Chisel Tip
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 430 × = 1 430
от 10 шт. — 1 120 руб.
от 20 шт. — 990.50 руб.

Описание

XT Series for WP120

These XT series soldering iron tips from Weller offer a fast reaction time and maximum heat transfer.
For use with the WXP 120 / WP 120, these soldering iron tips are ideal for soldering small to large components with higher heat demands.

Weller soldering tips are made up of:

A high quality copper core that effectively transfers heat to the solder point
Copper core galvanised with a ferrous coating to extend service life of soldering tips
The solder tip itself is tin-plated preventing oxidation
This is all contained within a corrosion-resistant nickel coating
Finally, the tip is finished with a special chrome coating which limits the wetting area, helping to improve accuracy

Weller recommends the use of Weller-branded solder wire to achieve the best soldering performance and maximise the service life of your Weller soldering products.

Штекеры - Weller Tips

Weller Tip to Iron Compatibility
StyleSuitable Irons
PTTCP
ETLR21
LTWP80; WSP80; FE75;
TCP Soldering Iron; LR21 & MLR21 with suitable adapters
D/1WSP80; WP80
K/2WSP80; WP80
LHTWSP150
HTLR82
S3WHS 40
XNTWXP 65; WP 65
RT/RTWWXMP; WMRP; WXMT; WMRT
XT/XHTWXP 120; WP 120; WXP 200; WP 200

Инструмент / Паяльный инструмент / Наконечники паяльника /
Weller 1.6 x 0.7 mm Straight Chisel Soldering Iron Tip For Use With WP120 Soldering Pencil

Технические параметры

для использования с
WP120 Soldering Pencil
размер наконечника
1.6 x 0.7 mm
Tip Series
XT
Tip Shape
Straight Chisel

Дополнительная информация

Datasheet T0054470399
Tip Brochure T0054470399
Tip Brochure
Datasheet