T0054488699, XNT CC 45soldering tip 3

PartNumber: T0054488699
Ном. номер: 8051614196
Производитель: Weller
T0054488699, XNT CC 45soldering tip 3
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 260 × = 1 260

Описание

XNT Series for WXP 65 XNT Series for WXP 65

These XNT soldering iron tips from Weller are high quality soldering tips designed for use with the WXP 65 or WP 65 soldering irons also from Weller.
Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.

Weller soldering tips are made up of:

A high quality copper core that effectively transfers heat to the solder point
Copper core is galvanised with a ferrous coating to extend the service life of the soldering tip
The solder tip itself is tin-plated to prevent oxidation
This is all housed within a corrosion-resistant nickel coating
Finally the tip is finished with a special chrome coating that limits the wetting area for increased accuracy

Weller recommends the use of Weller-branded solder wire (WSW) to achieve the best soldering performance and maximise the service life of your Weller soldering products.

Штекеры - Weller Tips

Weller Tip to Iron Compatibility
StyleSuitable Irons
PTTCP
ETLR21
LTWP80; WSP80; FE75;
TCP Soldering Iron; LR21 & MLR21 with suitable adapters
D/1WSP80; WP80
K/2WSP80; WP80
LHTWSP150
HTLR82
S3WHS 40
XNTWXP 65; WP 65
RT/RTWWXMP; WMRP; WXMT; WMRT
XT/XHTWXP 120; WP 120; WXP 200; WP 200

Инструмент / Паяльный инструмент / Наконечники паяльника /
Weller 3.2 mm 45° Hoof Soldering Iron Tip

Технические параметры

для использования с
WP65 Soldering Iron, WXP65 Soldering Iron
размер наконечника
3.2 mm
Tip Series
XNT
Tip Angle
45°
Tip Shape
Hoof

Дополнительная информация

Tip Brochure
Datasheet