T010115, TinkerKit LED 10mm Blue

PartNumber: T010115
Ном. номер: 8030291509
Производитель: Gheo SA
T010115, TinkerKit LED 10mm Blue
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
930 × = 930
от 5 шт. — 790 руб.
от 10 шт. — 735 руб.

Описание

Arduino TinkerKits & modules
Arduino TinkerKit simplifies electronic prototyping by providing a wide variety of sensors and actuators on orange-coloured boards and hooked up to the Arduino through the Sensor Shield and three-pin cables. A signal amplifier helps to stabilize the cable signals, ensuring clean data from the sensors even over long distances (1 to 5m). Arduino TinkerKit is intended for school teaching and museum exhibitions, allowing the setup of ad hoc interactive environments without using a soldering iron or breadboard. Arduino TinkerKit is the result of years of award-winning experience in Interaction Design. For a long time it has been developed as an internal tool, improved bit by bit project by project, client by client.

AVR Microcontrollers, Atmel

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
TinkerKit LED 10mm Blue

Технические параметры

Classification
Module
технология
LED

Дополнительная информация

Arduino TinkerKits & modules Data Sheet