T06LCF, Light duty equal tee fitt

PartNumber: T06LCF
Ном. номер: 8025050224
Производитель: Parker Hannifin
T06LCF, Light duty equal tee fitt
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 630 × = 1 630
от 5 шт. — 1 340 руб.
от 10 шт. — 1 156 руб.

Описание

Equal Tee (Metric Tube Fittings) Equal Tee

hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Metric Tube Fittings – Elbows & Tees
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые резьбовые переходники /
Parker RI-ED 400 bar Steel Pneumatic Straight Threaded Adapter, G 1/2 Male Female G G Male

Технические параметры

обработка поверхности
Zinc Plated Chrome Free
материал
Steel
максимальное рабочее давление
400 bar
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-40°C
Connector A
G 1/2 Male
Connector B
G 3/8 Female
Manufacturer Series
RI-ED
Connector B - Gender
Female
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Thread Standard
G

Дополнительная информация

RACCORD EN T