T084013P, Quick acting FF FA min fu

PartNumber: T084013P
Ном. номер: 8030653284
Производитель: Mersen
T084013P, Quick acting FF FA min fu
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
350 × = 3 500
Количество товаров должно быть кратно 10 шт.

Описание

Ultra Rapid (FF) HBC - Ceramic Bodied 5x20mm
Ultra rapid (FF) ceramic fuses ideally suited to a wide range of application requirements.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Ultra Rapid (FF) HBC - Ceramic Bodied

Предохранители, розетки и выключатели / Предохранители / Патронные предохранители /
Quick acting FF FA min fuse,8A 5x20mm

Технические параметры

Материал корпуса
Ceramic
номинальный ток
8A
диаметр
5mm
высота
20mm
номинальное напряжение
250 V
Breaking Capacity at Maximum Voltage Rating
30 kA
Fuse Speed
FF
High Rupture Capacity
Yes

Дополнительная информация

UL E90660
Semiconductor Fuses 5x20 FA/FB Very Fast Acting