T11000400LH, HSS LH thread straight fl

PartNumber: T11000400LH
Ном. номер: 8012831160
Производитель: Нет торговой марки
T11000400LH, HSS LH thread straight fl
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 770 × = 2 770

Описание

HSS Metric Taps Left Hand Thread -Straight Flute

High quality High Speed Steel taps
Left Hand thread
Metric coarse series thread
Straight flute
Set of 3 (taper second and plug tap)
Supplied in a polypropylene storage case

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Metric (Fine)

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
RS HSS M4 Straight Flute Threading Tap, 53 mm Length

Технические параметры

материал
HSS
полная длина
53 mm
Шаг
0.7mm
диаметр хвостовика
4 mm
тип хвостовика
Plain
размер резьбы
M4
тип
Straight Flute
Thread Standard
Metric
Thread Direction
Left Hand

Дополнительная информация

Datasheet