T11120700, SET OF 1 TAPER 1 plug M7

PartNumber: T11120700
Ном. номер: 8083305770
Производитель: Нет торговой марки
T11120700, SET OF 1 TAPER 1 plug M7
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 480 × = 2 480

Описание

ISO Metric Tap Set

Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Taper and Plug - Taper Second & Plug Sets - ISO

Инструмент / Резьбонарезной инструмент / Наборы плашечных метчиков /
RS 2 Piece M7 HSS Straight Flute Tap Set Taper Tap and Plug Tap

Технические параметры

материал
HSS
число частей
2
состав комплекта
Taper Tap and Plug Tap
Maximum Tap Size
M7
Minimum Tap Size
M7
Set Type
Straight Flute Tap

Дополнительная информация

Datasheet