T1112250F, Set of 1 taper, 1 plug M

PartNumber: T1112250F
Ном. номер: 8046882248
Производитель: Нет торговой марки
T1112250F, Set of 1 taper, 1 plug M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 170 × = 5 170
или
купить в 1 клик

Описание

ISO Metric (Fine) Tap Set

Set of 2 (taper and plug tap)
Pitch 1.5mm
Supplied in polypropylene case

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Taper and Plug - Taper Second & Plug Sets - ISO

Инструмент / Резьбонарезной инструмент / Наборы плашечных метчиков /
RS 2 Piece M25 HSS Straight Flute Tap Set Taper Tap and Plug Tap

Технические параметры

материал
HSS
число частей
2
состав комплекта
Taper Tap and Plug Tap
Maximum Tap Size
M25
Minimum Tap Size
M25
Set Type
Straight Flute Tap

Дополнительная информация

Datasheet T1112250F
Datasheet