T11300500, Spiral point tap M5x.8

PartNumber: T11300500
Ном. номер: 8004397631
Производитель: Нет торговой марки
T11300500, Spiral point tap M5x.8
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 600 × = 1 600

Описание

ISO HSS Metric (Coarse) Spiral Point Ground Taps

Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
RS HSS M5 Spiral Point Threading Tap, 58 mm Length

Технические параметры

материал
HSS
полная длина
58 mm
Шаг
0.8mm
диаметр хвостовика
5 mm
тип хвостовика
Plain
размер резьбы
M5
тип
Spiral Point
Thread Standard
Metric

Дополнительная информация

Tap data sheet