T520B106M016ATE100, Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Кратность заказа 2000 шт.
от 10000 шт. —
109 руб.
Добавить в корзину 2000 шт.
на сумму 240 000 руб.
Описание
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8532.21.00.50 |
Type | Polymer |
Capacitance Value | 10uF |
Tolerance | 20% |
Voltage | 16VDC |
ESR (Ohm) | 0.1 |
Equivalent Series Resistance Type | Very Low |
IR (mA) | 1100 |
IL (uA) | 16 |
Polarity | Polar |
Maximum Dissipation Factor (%) | 8 |
Special Features | High Frequency Capacitance Retention|Low ESR |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
Case Code | B |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Number of Terminals | 2 |
Maximum Terminal Width (mm) | 3 |
Size (mm) | 3.5 X 2.8 X 1.9 |
Package/Case | 3528-21 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Length (mm) | 3.5 |
Product Depth (mm) | 2.8 |
Product Height (mm) | 1.9 |
Product Weight (g) | 0.095 |
Capacitance | 10µF |
Dielectric Material Family | Tantalum |
Dissipation Factor | 8% |
Electrolyte Type | Solid |
Equivalent Series Resistance | 100mΩ |
Leakage Current | 16 μA |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Series | T520 |
Technology | Polymer |
Техническая документация
Datasheet
pdf, 1506 КБ
Datasheet
pdf, 4833 КБ
Datasheet T520B106M016ATE100
pdf, 83 КБ
Datasheet T520B106M016ATE100
pdf, 83 КБ
Datasheet T521X226M050ATE075
pdf, 2305 КБ