T520B157M006ATE045, 150μF Surface Mount Polymer Capacitor, 6.3V dc

Фото 1/4 T520B157M006ATE045, 150μF Surface Mount Polymer Capacitor, 6.3V dc
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 700 руб.
Номенклатурный номер: 8002758779
Артикул: T520B157M006ATE045
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Polymer Capacitors
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).

Технические параметры

Номинальная емкость,мкФ 150
Единица измерения мкф
Capacitance 150µF
Dielectric Material Family Tantalum
Dissipation Factor 8%
Electrolyte Type Solid
Equivalent Series Resistance 45mΩ
Leakage Current 95 μA
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Package/Case 3528-21
Series T520
Technology Polymer
Tolerance ±20%
Voltage 6.3V dc
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.21.00.50
Mounting Surface Mount
Type Polymer
Capacitance Value 150uF
ESR (Ohm) 0.045
Equivalent Series Resistance Type Very Low
IR (mA) 1700
IL (uA) 94.5
Polarity Polar
Maximum Dissipation Factor (%) 8
Special Features High Frequency Capacitance Retention|Low ESR
Fail Safe with Built-in Fuse No
High Shock and Vibrating Yes
Case Code B
Case Style Molded
Construction Flat
Number of Terminals 2
Maximum Terminal Width (mm) 3
Size (mm) 3.5 X 2.8 X 1.9
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 105
Packaging Tape and Reel
Product Length (mm) 3.5
Product Depth (mm) 2.8
Product Height (mm) 1.9
Product Weight (g) 0.095
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»