TA-0000-163, Crimp die set for stamped

PartNumber: TA-0000-163
Ном. номер: 8016583822
Производитель: Amphenol
TA-0000-163, Crimp die set for stamped
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
20 410 × = 20 410
или
купить в 1 клик

Описание

Support Tooling

Amphenol C16-3 C16-3
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

Cable and chassis mount inserts may be keyed to prevent incorrect connection between types
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529

Shell MaterialPolyamide 6.6 shell (UL94V-0)
Temperature Range-40° → +100°C
Contact MaterialSilver plated copper alloy
Contact Resistance5mΩ
Insulation Resistance≥10 8 Ω


SHELL SIZE 1
8 + PE14 + PE17 + PE
Current Rating12A11 x 8A6A
4 x 18A
Rated Insulation Voltage400100100
TerminationCrimpCrimpCrimp
Conductor csa (mm 2 )0.15 - 1.50.14 - 2.50.14 - 1.0


Contacts: Silver plated
Temperature rating: -40°C to +125°C (+100°C for 5 + PE)
Shell material: Polyamide 6°6 (UL94-0)
Ingress protection: IP65 (when mated)


SHELL SIZE 2
5 + PE12 + PE14 + PE17 + PE
Current Rating21A3 x 21A4 x 11A7A
9 x 11A11 x 12A
Rated4003 x 500400250
Insulation Voltage9 x 300
TerminationScrewCrimpCrimpCrimp
Conductor csa (mm 2 )40.14 - 1.50.14 - 1.50.14 x 1.0


Ratchet Crimp Tool see 241-2786, Insert/Extraction Tool 1 see 240-8642, Insert/Extraction Tool 2 see 240-8658 and Insert/Extraction Tool 3 see 240-8642.

Разъемы / Инструмент и принадлежности для разъемов / Матрицы для обжимных инструментов /
Crimp die set for stamped cts, 20-16 awg

Технические параметры

тип соединителя
Open Crimp Barrel
последовательный
TA
сечение провода
20 → 16 AWG
Port Colour
Red
Terminal Insulation
Insulated

Дополнительная информация

Amphenol Werkzeuge / Tools Catalogue