TA292411T, IP65 Clear Lid Enclosure

PartNumber: TA292411T
Ном. номер: 8014281914
Производитель: Fibox
TA292411T, IP65 Clear Lid Enclosure
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 090 × = 4 090
от 10 шт. — 3 410 руб.
от 15 шт. — 3 073.33 руб.

Описание

TEMPO ABS Enclosures - IP 65
The Tempo range of enclosures from Fibox are designed to be easy to use, saving time and money in assembly and installation. These boxes have practical dimensions with inner mounting centres which are compatible with other housings on the market. The plain cover of these enclosures offers lots of space for printing and labels.

The Tempo product range is fully compatible with the PVC enclosures.
Designed to reduce assembly costs.
Practical dimensions with inner mounting centres which are compatible with other housings on the market.
Low bases facilitate installation and wiring.
Multiple wall mounting options.
Flat cover offers space for printing, labels and pushbuttons.
TEMPO enclosures are supplied with quick-to-install hinges.
Hinges allow all cover screws to be used for optimal sealing (IP).
IP 65 protection index (EN 60529).
IK 07 Shockproof (EN 62262).
Operating temperature (continuous): - 40 ° → + 60 °C
Non-toxic and halogen-free.

EN 62208: 2003 550298: 1998

АВС корпуса ABS Enclosures
All have a flammability rating of UL94-HB.

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
TEMPO ABS Enclosure, IP65, 289 x 239 x 107.4mm

Технические параметры

Материал корпуса
ABS
цвет
Grey, Transparent
внешняя высота
107.4 mm
внешняя длина
289 mm
внешняя ширина
239 mm
оценка показателя производительности
IP65
цвет крышки
Transparent
последовательный
TEMPO
External Dimensions
289 x 239 x 107.4mm

Дополнительная информация

A29411
ABS Enclosure Tempo TA292411T Datasheet