TAPER BUSH 1210-20, 47.5

PartNumber: TAPER BUSH 1210-20, 47.5
Ном. номер: 8064340265
Производитель: Transmission Developments
TAPER BUSH 1210-20, 47.5
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 250 × = 1 250
от 5 шт. — 1 020 руб.

Описание

Конические втулки Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Keyways are British Standard metric BS4235: Pt. 1: 1972 and conform to ISO recommendations. Where a key is to be used it should be parallel and side fitting with top clearance. Depth of keyways is measured at CENTRE.

2 grub screws and instructions for installation.

Конические втулки

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — втулки и манжеты / Конические втулки /
TAPER BUSH 1210-20, 47.5

Технические параметры

длина
25mm
наружный (внешний) диаметр
47.5mm
диаметр вала
20mm
Maximum Tightening Torque
19.6Nm
Bush Series
1210

Дополнительная информация

Linecard - RS Brand A&C Products
Taper Bushes Metric Bores Data Sheet