TAPER BUSH 1610-42, 57

PartNumber: TAPER BUSH 1610-42, 57
Ном. номер: 8116374861
Производитель: Transmission Developments
TAPER BUSH 1610-42, 57
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
1 420 × = 1 420

Описание

Конические втулки Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Keyways are British Standard metric BS4235: Pt. 1: 1972 and conform to ISO recommendations. Where a key is to be used it should be parallel and side fitting with top clearance. Depth of keyways is measured at CENTRE.

2 grub screws and instructions for installation.

Конические втулки

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — втулки и манжеты / Конические втулки /
TAPER BUSH 1610-42, 57

Технические параметры

длина
25mm
наружный (внешний) диаметр
57mm
диаметр вала
42mm
Maximum Tightening Torque
19.6Nm
Bush Series
1610

Дополнительная информация

Linecard - RS Brand A&C Products
Taper Bushes Metric Bores Data Sheet