TAPER BUSH 2012-25, 70

PartNumber: TAPER BUSH 2012-25, 70
Ном. номер: 8025467009
Производитель: Transmission Developments
TAPER BUSH 2012-25, 70
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 700 × = 1 700

Описание

Конические втулки Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Keyways are British Standard metric BS4235: Pt. 1: 1972 and conform to ISO recommendations. Where a key is to be used it should be parallel and side fitting with top clearance. Depth of keyways is measured at CENTRE.

2 grub screws and instructions for installation.

Конические втулки

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — втулки и манжеты / Конические втулки /
TAPER BUSH 2012-25, 70

Технические параметры

длина
32mm
наружный (внешний) диаметр
70mm
диаметр вала
25mm
Maximum Tightening Torque
30.4Nm
Bush Series
2012

Дополнительная информация

Linecard - RS Brand A&C Products
Taper Bushes Metric Bores Data Sheet