TBLS3UBLK, 3U Blank Panel for Open F

PartNumber: TBLS3UBLK
Ном. номер: 8021680724
Производитель: Cheval Electronic Enclosures
TBLS3UBLK, 3U Blank Panel for Open F
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 370 × = 1 370

Описание

Wall Mount Open Frame Cabinet

This wall mount open frame cabinet is the ideal solution for small cable and patch panel installations. The cabinets open frame and hinged front mounting angle allow for maximum access which means simple and fast installation.

Simple and fast installation
Available in three heights, 2U, 4U and 6U
Made from heavy duty steel
Ample cable access openings at rear and side
Large cut out at rear panel fits over wall power points
Numerous cable tie off points provided

Open frame cabinet

1 x welded frame complete with a hinged mounting panel on one side, 1 x detachable mounting panel, 2 x Philips Pan Head screws (M5x10, black)

Top/bottom cover

1 x top/bottom cover (can be used for either), 4 x Philips Pan Head screws (M5x10, black)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For higher levels of security or environmental protection, an optional cover and base panel are available separately.

Conforms to EIA310-E.

Standard Wall cabinets

Технические параметры

цвет
Black
размеры
480 x 133mm
длина
480mm
материал
Steel
тип
Filler Panel
ширина
133mm
Rack Units
3U

Дополнительная информация

Linecard - RS Brand A&C Product TBLS3UBLK
Toolless Blank Panel Data Sheet TBLS3UBLK