TBU-CA040-200-WH, Single bi-directional TBU

PartNumber: TBU-CA040-200-WH
Ном. номер: 8038349659
Производитель: Bourns
TBU-CA040-200-WH, Single bi-directional TBU
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
140 × = 700
Количество товаров должно быть кратно 5 шт.
от 75 шт. — 77 руб.
от 250 шт. — 64.04 руб.

Описание

Bourns TBU-CA Series TBU High Speed Protectors
Bourns Transient Blocking Unit (TBU) electronic current limiters (ECL) are circuit protection devices triggered by excessive voltage or current and designed as an optimal circuit protection solution for industrial controls, medical electronics, automated test systems, and military and aerospace applications. They are low capacitance, single bi-directional, high speed, resettable devices which protect - within rated limits - against faults caused by short circuits, AC power cross, induction and lightning surges. Special features include ultra-fast over current protection, in a wide range of trigger currents and voltages, and reduced form factors to save board space. The TBU can be used for protection on Ethernet, RS-485, HART and other ports where dangerous surge and power cross events may occur. It can also be used in telecom applications, providing a barrier to surges while allowing high frequency signals such as VDSL2 to pass through without damage to the circuit. For sensitive electronics applications the TBU eliminates the need for large shunt protection devices by stopping - in less than one microsecond - the damaging currents from reaching protected circuits. The TBU also offers significantly lower let-through energy and overshoot protection, which reduces stress on the PCB for increased reliability and product life. Bourns TBU protection technology limits the energy allowed into sensitive electronics without loading high data rate lines with capacitance. This enables designers to place high performance protection on even their highest bandwidth applications.

UL

Surface Mount Technology

Технические параметры

Количество элементов на ИС
1
Ширина
4mm
Максимальное обратное напряжение стабилизации
20V
Число контактов
12
Максимальный пиковый импульсный ток
0.4A
Минимальная рабочая температура
-55 °C
Максимальное напряжение фиксации
400V
Тип монтажа
Surface Mount
Тип направления
Bi-Directional
Размеры
6.5 x 4 x 0.85
Длина
6.5mm
Тип корпуса
DFN
Максимальная рабочая температура
+125 °C
Высота
0.85mm

Дополнительная информация

TBU-CA Series - TBU High Speed Protectors Data Sheet TBU-CA040-200-WH