TC7109ACPL, АЦП 12-Бит HANDSHAKE [DIP40]

Артикул: TC7109ACPL
Ном. номер: 9000296016
Производитель: Microchip
TC7109ACPL, АЦП 12-Бит HANDSHAKE [DIP40]
Есть в наличии более 5 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
850 × = 850
от 5 шт. — 780 руб.
от 50 шт. — по запросу
Цена и наличие в магазинах

Описание

The TC7109ACPL is a 12-bit µA-compatible Analog-to-digital Converter (ADC) provides a versatile digital interface. In the direct mode, chip select and HIGH/LOW byte enable control parallel bus interface. In the Handshake mode, the TC7109A will operate with industry standard UARTs in controlling serial data transmission - ideal for remote data logging. Control and monitoring of conversion timing is provided by the RUN/HOLD input and Status output. The plus sign, CMOS low power ADC has only eight passive components and a crystal are required to form a complete dual slope integrating ADC. The improved VOH source current and other TC7109A features make it an attractive per-channel alternative to analog multiplexing for many data acquisition applications. True differential input and reference allow measurement of bridge type transducers such as load cells, strain gauges and temperature transducers.

• Zero integrator cycle for fast recovery from input overloads
• Eliminates cross-talk in multiplexed systems
• Sign magnitude coding format
• True differential signal input and differential reference input
• No zero adjustment needed
• TTL Compatible, byte organized tri-state outputs

Техническая документация

TC7109,A
pdf, 380 КБ

Дополнительная информация

Datasheet TC7109ACPL
TC7109, 7109A 12 Digit A/d Converter Data Sheet TC7109ACPL
Типы корпусов импортных микросхем