Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TC7662ACPA, Микросхема

Фото 1/3 TC7662ACPA, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 5 шт.420 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 9000305442
Артикул: TC7662ACPA

Описание

The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3V to +18V input to a corresponding -3V to -18V output using only two lowcost capacitors, eliminating inductors and their associated cost, size and EMI. In addition to a wider power supply input range (3V to 18V versus 1.5V to 10V for the TC7660), the TC7662A can source output currents as high as 40mA. The on-board oscillator operates at a nominal frequency of 12kHz. Operation below 12kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground. The TC7662A directly is recommended for designs requiring greater output current and/or lower input/ output voltage drop. It is available in 8-pin PDIP and CERDIP packages in commercial and extended temperature ranges.

Технические параметры

Maximum Operating Temperature +70 °C
Maximum Output Current 40mA
Maximum Switching Frequency 12 kHz
Minimum Operating Temperature 0 °C
Mounting Type Through Hole
Output Voltage -18 →-3 V
Package Type PDIP
Pin Count 8
Regulator Type Charge Pump
Width 6.6mm
Вес, г 0.888

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем