TCA9539PWR, Расширитель I/O, 16бит, 400 кГц, I2C, SMBus, 1.65 В, 5.5 В, TSSOP

PartNumber: TCA9539PWR
Ном. номер: 8022416185
Производитель: Texas Instruments
TCA9539PWR, Расширитель I/O, 16бит, 400 кГц ...
Доступно на заказ 73 шт. Отгрузка со склада в Москве 6 недель.
170 × = 170
от 10 шт. — 131 руб.

Описание

The TCA9539PWR is a 16-bit remote I²C and SMBus low-power I/O Expander with interrupt output, reset and configurable registers 24-pin device. It provides 16-bits of general purpose parallel input/output (I/O) expansion for the two-line bidirectional I²C bus (or SMBus protocol). The device can operate with a power supply voltage (VCC) range from 1.65 to 5.5V. The device supports 100kHz (I²C standard mode) and 400kHz (I²C fast mode) clock frequencies. I/O expanders such as the TCA9539 provide a simple solution when additional I/Os are needed for switches, sensors, push-buttons, LEDs, fans and other similar devices. The features of the expander include an interrupt that is generated on the INT pin whenever an input port changes state. The A0 and A1 hardware selectable address pins allow up to four TCA9539 devices on the same I²C bus. The device can be reset to its default state by cycling the power supply and causing a power-on-reset.

• Open-drain active-low interrupt (INT)\ output
• Active-Low Reset Input
• Compatible with most microcontrollers
• Input/output configuration register
• Polarity inversion register
• Internal power-ON reset
• No glitch on power-up
• Noise filter on SCL/SDA input
• Address by 2 hardware address pins for use of up to 4 devices
• Latched outputs with high-current drive capability for directly driving LEDs
• Latch-up performance exceeds 100mA per JESD 78, class II
• 3µA Maximum low standby-current consumption
• 400kHz Fast I²C bus
• 5V Tolerant i/o ports
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Расширители I/O
Код: 2496569

Технические параметры

Конфигурация Чипа
16бит
Частота Шины
400кГц
Тип Интерфейса ИС
I2C, SMBus
Минимальное Напряжение Питания
1.65В
Максимальное Напряжение Питания
5.5В
Стиль Корпуса Интерфейса
TSSOP
Количество Выводов
24вывод(-ов)
Количество I/O
16I/O
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet TCA9539PWR