TCAD001, Microstick Plus Developme

PartNumber: TCAD001
Ном. номер: 8064682100
Производитель: Microchip
TCAD001, Microstick Plus Developme
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 170 × = 5 170
или
купить в 1 клик

Описание

Microstick Plus Development Board
The Microstick Plus by ChipCAD is an expansion board for the popular Microstick (DM330013) and Microstick II (DM330013-2) development boards. It provides 11 different peripherals and is suitable for beginners as well as advanced users. This is a cost-effective and versatile platform for education and development.

4x user LEDs (two red and two blue)
standard push button and capacitive touch button
potentiometer and rotary encoder
MCP2551 CAN transceiver
MCP2200 USB-UART converter
MCP1525 2.5V reference voltage
TC1047A analogue temperature sensor
32.768kHz clock crystal
piezo buzzer (up to 4kHz)

PIC24 Development Tools

Технические параметры

Classification
Development Board
технология
Sensor
Kit Contains
TCAD001 Development Board

Дополнительная информация

TCAD001 Microstick Plus Development Board Data Sheet TCAD001