TCM10000, CONVERTER MODULE, MICRO-L

PartNumber: TCM10000
Ном. номер: 8045890770
Производитель: Red Lion Controls
TCM10000, CONVERTER MODULE, MICRO-L
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 340 × = 3 340

Описание

Converter Modules
The TRIAC converter module is a specialized version of the Voltage converter module. It is specifically designed to operate with photo-electric sensors and programmable controllers that have 115 V ac triac outputs. Due to protective suppression circuits connected in parallel with triacs, these outputs have a high OFF-State Leakage current, which, if unloaded, is sufficient to keep a voltage converter in the ON condition continuously.
The triac incorporates a current bias that offsets output leakage currents of up to 4 mA and allows the application of RLC Counters to most unloaded triac outputs. These modules are available for operation with 115 VAC ±10% 50/60 Hz only. They operate at count rates up to 10 cps, and also provide input/output electrical isolation. Connections for the TCM are the same as
those for the voltage module. The Triac accepts unloaded, high off-state leakage triac output from sensors and programmable controllers.

Red Lion

Реле / Твердотельные реле и принадлежности / Твердотельные реле /
CONVERTER MODULE, MICRO-LINE, 115V

Технические параметры

Новинки
только новые товары
Terminal Type
Wire

Дополнительная информация

General