TCSD-10-D-04.00-01-N, TCSD 2mm ribbon cable

PartNumber: TCSD-10-D-04.00-01-N
Ном. номер: 8008458086
Производитель: Samtec
TCSD-10-D-04.00-01-N, TCSD 2mm ribbon cable
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 630 × = 1 630

Описание

Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies
TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.
For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers

Серия 2.0мм, Samtec

Кабели и провода / Кабельные сборки / Последовательные кабельные сборки /
Serial Cable Assembly 04.00in Terminal Strip to Terminal Strip, Double End to Double End

Технические параметры

длина
04.00in
цвет брони
Grey
Connector A
Terminal Strip
Connector B
Terminal Strip
Size of Strands
36