TCSD-15-D-08.00-01-N, TCSD 2mm ribbon cable

PartNumber: TCSD-15-D-08.00-01-N
Ном. номер: 8003800526
Производитель: Samtec
TCSD-15-D-08.00-01-N, TCSD 2mm ribbon cable
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 260 × = 3 260

Описание

TCSD Series IDC Socket Cable Assembly

Double ended fem/fem or male/fem cable assemblies in 100mm or 200mm length
Low profile, only 5mm (.200") height
Wire is 2 mm pitch, 28 awg, 7/36 stranded, copper with PVC insulation
4-finger contacts optimize normal insertion & withdrawal forces
TCSDs have Beryllium Copper 0.76μm Gold plated contacts
TCMDs have Phosphor Bronze Tin plated contacts
Current rating: 1A
Contact resistance: 10mΩ max
Operating temperature range: -40 to 105°C

TCSD-XX-D-YY.YY-01-N:
TCSD= Socket connector, -XX= Number of pins per row, -YY.YY= Length in Inches, -D= Double ended assembly, -N= Notched polarization
TCMD-XX-T-YY.YY-01-N:
TCMD= Pin connector, -XX= Number of pins per row, -YY.YY= Length in Inches, T= Transfer end assembly (Male to Female), -N= Notched polarization

Серия 2.0мм, Samtec

Кабели и провода / Кабельные сборки / Последовательные кабельные сборки /
Ribbon Cable Assembly 08.00in Terminal Strip to Terminal Strip, Double End to Double End

Технические параметры

длина
08.00in
цвет брони
Grey
Connector A
Terminal Strip
Connector B
Terminal Strip
Size of Strands
36

Дополнительная информация

TCSD Series IDC Cable Strips Data Sheet