TD-114-G-A, Header 2.54mm machined 14

PartNumber: TD-114-G-A
Ном. номер: 8046609285
Производитель: Samtec
TD-114-G-A, Header 2.54mm machined 14
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
840 × = 840

Описание

Precision Screw Machined 2.54mm Terminal Strips - TD Series
TD series board to board through hole double row precision screw machined terminal header strips with a 2.54mm pitch and a 3.96mm tail length. The body of these TD series board-to-board PCB precision machined header terminals is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.51μm gold plating. The temperature range at which these TD series machined terminal strips can be used is -55° to +125°C.

These TD series PCB board-to-board screw machined header strips mate with the following:
SDL series low profile machined socket strips - see stock number 767-8887 typically.

2.54mm Board to Board and Wire to Board - Samtec

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Header 2.54mm machined 14+14way

Технические параметры

Материал контактов
Phosphor Bronze
Количество контактов
28
Количество рядов
2
Шаг
2.54мм
Метод оконцовки
Solder
Тип
Board to Board
Ориентация корпуса
Straight
Номинальный ток
1A
Серия
TD

Дополнительная информация

Precision Screw Machined 2.54mm Terminal ...
Precision Screw Machined 2.54mm Terminal ...
Precision Screw Machined 2.54mm Terminal ...
Precision Screw Machined 2.54mm Terminal ...
Precision Screw Machined 2.54mm Terminal ...
Precision Screw Machined 2.54mm Terminal ...