TDKRF00159, Leaded gunmetal rod,13in

PartNumber: TDKRF00159
Ном. номер: 8091989318
Производитель: Macreadys
TDKRF00159, Leaded gunmetal rod,13in
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 490 × = 3 490

Описание

Leaded Gunmetal, (Cast Lead Bronze)

A general purpose free-machining lead bronze. Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running temperature and the possibility of seizure under conditions of poor lubrication.
Supplied in 13in lengths

Conforms to SAE 660 (SAE 660 can also be used as an alternative to BS 1400 LB4)

Typical applications - bearings, bushes, washers and linings and for conditions with less than adequate lubrication. It may also be used in conjunction with softer shaft materials than would be recommended for the harder lead-free phosphor bronze.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Бронза и Gunmetal (коррозионностойкая разновидность бронзы)

Абразивы, строительные и конструкционные материалы / Трубки и прутки из бронзы и литой латуни / Трубки и прутки из литой латуни /
Leaded gunmetal rod,13in L 5/8in dia

Технические параметры

Форма
Rod
длина
13in
материал
Leaded Gunmetal
Outer Diameter
5/8in