TEBM36S05-4, Balanced Mode Radiator,sq

PartNumber: TEBM36S05-4
Ном. номер: 8091251662
Производитель: Tectonic Elements
TEBM36S05-4, Balanced Mode Radiator,sq
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 320 × = 1 320

Описание

Tectonic Elements BMR® Drivers

The Tectonic Elements range of BMR® drivers are unique full-range audio loudspeaker units exhibiting an extended frequency response and wider directivity when compared with typical conventional drive units. The benefits of Tectonic Elements bending-wave technology and pistonic mode of operation combine to produce an ideal solution for audio applications that require a full-range, high performance compact acoustic solution. These compact drive units are available in a variety of form factors, and are ideally suited for a wide range of markets including consumer electronics, professional audio, automotive and industrial.

Features:

Full range, extended frequency response
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 or 8 Ohms impedance

Typical Applications:

Table radios
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers

Loudspeaker Drivers ≤8cm (3in)

Офисные принадлежности и оборудование / Акустические системы / Головки динамические /
Tectonic Elements Speaker Driver TEBM36S05-4, 5W nom, 5W max, 4Ω

Технические параметры

глубина
20.6mm
амплитудно-частотная характеристика
100 → 20000 Hz
импеданс
длина
58mm
номинальная расчетная мощность
5W
вес
65g
ширина
58mm
Maximum Rated Power
5W
Maximum Frequency Response
20000 Hz
Minimum Frequency Response
100 Hz
Frequency Type
Full Range
Driver Shape
Square
Новинки
только новые товары

Дополнительная информация

TEBM36S05-4 Balanced Mode Radiator TEBM36S05-4
TEBM36S05-4 Balanced Mode Radiator