TEBM36S12-8/A, Balanced Mode Radiator,sq

PartNumber: TEBM36S12-8/A
Ном. номер: 8019304496
Производитель: Tectonic Elements
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 890 × = 1 890
от 10 шт. — 1 450 руб.
от 25 шт. — 1 254.80 руб.

Описание

Tectonic Elements BMR® Drivers

The Tectonic Elements range of BMR® drivers are unique full-range audio loudspeaker units exhibiting an extended frequency response and wider directivity when compared with typical conventional drive units. The benefits of Tectonic Elements bending-wave technology and pistonic mode of operation combine to produce an ideal solution for audio applications that require a full-range, high performance compact acoustic solution. These compact drive units are available in a variety of form factors, and are ideally suited for a wide range of markets including consumer electronics, professional audio, automotive and industrial.

Features:

Full range, extended frequency response
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 or 8 Ohms impedance

Typical Applications:

Table radios
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers

Loudspeaker Drivers ≤8cm (3in)

Офисные принадлежности и оборудование / Акустические системы / Головки динамические /
Tectonic Elements Speaker Driver TEBM36S12-8/A, 12W nom, >24W max, 8Ω

Технические параметры

глубина
29.7mm
амплитудно-частотная характеристика
80 Hz → 20 kHz
импеданс
длина
65mm
номинальная расчетная мощность
12W
вес
88.5g
ширина
65mm
Maximum Rated Power
>24W
Maximum Frequency Response
20 kHz
Minimum Frequency Response
80 Hz
Frequency Type
Full Range
Driver Shape
Square
Новинки
только новые товары

Дополнительная информация

TEBM36S12-8/A Balanced Mode Radiator