TEC MAT/RS, Hotmelt release mat,200x2

PartNumber: TEC MAT/RS
Ном. номер: 8055318976
Производитель: Power Adhesives
TEC MAT/RS, Hotmelt release mat,200x2
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 340 × = 1 340

Описание

Hotmelt Release Mat
The TEC-Mat is the ideal partner to use with all hand held hotmelt glue guns. The clear, silicone rubber hotmelt release mat will protect work surfaces from drips of molten hotmelt. The hotmelt can easily be removed from the mat when the glue is cold.

Very high heat resistance
Easy to clean when glue is cold
Transparent
Protects most surfaces
Use with all hand held hotmelt glue guns

Hot melt adhesive may reach temperatures in excess of 200°C

Guns and Accessories

Клеи, герметики и ленты / Пистолеты для термоклея и принадлежности / Коврики для термоклеевых пистолетов /
Power Adhesives Transparent Silicone Hot Melt Glue Gun Mat, 200mm x 200mm

Технические параметры

цвет
Transparent
длина
200mm
ширина
200mm
Product Material
Silicone