TEC305-12-T130-UK, TEC305 lowmelt glue gun

PartNumber: TEC305-12-T130-UK
Ном. номер: 8109669573
Производитель: Power Adhesives
TEC305-12-T130-UK, TEC305 lowmelt glue gun
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 390 × = 5 390
или
купить в 1 клик

Описание

Lightweight professional Glue Gun TEC305-12
The Tec 305 is a lightweight and professional glue gun. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service.

Glue Gun TEC305-12
Reaches full operating temperature in just 5 minutes
Glue output of over 750 grams (1 lbs) per hour
With eco efficient self regulating 20W (150W) heaters
Illuminated ON/OFF switch
To use with 12 mm ( ") tecbond high performance hotmelt glue sticks (RS stock no. 484-9900 )

Guns and Accessories

Клеи, герметики и ленты / Пистолеты для термоклея и принадлежности / Пистолеты для термоклея /
TEC305 Hot Melt Glue Gun, UK Plug

Технические параметры

модель (макет)
TEC305
тип
Low Melt
Plug Type
Type G - British 3-pin
Cord Type
Corded
Glue Stick Size
12mm

Дополнительная информация

TEC 305 - Hot Melt Glue Gun