TEMT6200FX01, Phototransistor Chip Sili

PartNumber: TEMT6200FX01
Ном. номер: 8047510554
Производитель: Vishay
TEMT6200FX01, Phototransistor Chip Sili
Доступно на заказ 40 шт. Отгрузка со склада в Москве 7 недель.
41 × = 410
Количество товаров должно быть кратно 10 шт.

Описание

TEMT6200 Series Ambient Light Sensors

Features of the TEMT6200 ambient light sensors:
0805 footprint
Dimensions: 2 x 1.25 x 0.85 mm
High photo sensitivity
Supression filter for near IR radiation
Angle of half intensity: 60°

The TEMT6200 series, from Vishay Semiconductors, are a family of ambient light sensors. The consist of a NPN epitaxial planar phototransistor within a transparent package. The TEMT6200 has a surface mount (SMD) package with a standard 0805 footprint. This device is designed to be sensitive to visible light, similar to the human eye. Suitable applications for the TEMT6200 include; automotive sensors and display backlight control for mobile phones, notebooks, tablets, cameras and dashboards.

Ambient Light Sensors, Vishay Semiconductor

Дисплеи и оптоэлектроника / Оптопары, фотоприемники и фотопрерыватели / Фототранзисторы /
Vishay TEMT6200FX01 120 ° Visible Light Phototransistor, Surface Mount 2-pin SMD Package

Технические параметры

размеры
2 x 1.25 x 0.85mm
высота
0.85mm
длина
2mm
тип монтажа
Surface Mount
число каналов
1
число выводов
2
тип упаковки
SMD
полярность
NPN
ширина
1.25mm
Maximum Dark Current
50nA
Maximum Light Current
39µA
Collector Current
20mA
Angle of Half Sensitivity
120 °
Maximum Wavelength Detected
610nm
Spectrums Detected
Visible Light
Minimum Wavelength Detected
450nm
Spectral Range of Sensitivity
450 → 610 nm

Дополнительная информация

Datasheet