TEN 3-4812N, DC/DC Converter Isolated

PartNumber: TEN 3-4812N
Ном. номер: 8113008176
Производитель: Traco Power
TEN 3-4812N, DC/DC Converter Isolated
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 930 × = 1 930

Описание

Traco 3W Isolated DC-DC Converter - TEN 3N Series
The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Wide 2: 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1'500 VDC
DIP-24 package
High reliability, MTBF>1.0 Mio. h
3-year product warranty

Traco - DIP 1.98W to 8W

Дополнительная информация

Datasheet TEN 3-4812N