TEP 100-2411, DC/DC converter,18-36Vin

PartNumber: TEP 100-2411
Ном. номер: 8098059246
Производитель: Traco Power
TEP 100-2411, DC/DC converter,18-36Vin
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 290 × = 19 290
или
купить в 1 клик
от 5 шт. — 17 500 руб.

Описание

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series
100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.

Wide 2: 1 input voltage range
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection

MTBF to MIL-HDBK-217F (25°C), Derate above 60°C
For suitable common mode chokes:
TEP 100-12xx and TEP 10-24xx: see stock number 745-1228 (L1 and L2)
TEP 100-48xx: see stock number 745-1212 (L1) and stock number 745-1225 (L2)

UL 60950-1, IEC 60950-1, EN 60950-1

Traco - 75W to 240W - TEP Series

Дополнительная информация

Datasheet TEP 100-2411