TEX 2000 8, Black/grey cut 5 latex co

PartNumber: TEX 2000 8
Ном. номер: 8007503680
Производитель: Microlin Cooper
TEX 2000 8, Black/grey cut 5 latex co
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 240 × = 1 240
от 7 шт. — 990 руб.
от 15 шт. — 842 руб.

Описание

RS TEK 2000 Cut Level 5 Gloves

These cut resistant reusable gloves from RS feature a cut level 5 liner with crinkle latex-coated palm for improved grip and water resistance, as well as providing a comfortable fit to reduce hand fatigue.

Features & Benefits

∙ EN388 Cut level 5 protection
∙ Perfect for working environments where there is a cut risk
∙ Water resistant
∙ Extra grip coating

Typical Applications

∙ Automotive manufacturing
∙ Glazing / Glass manufacturing
∙ Construction
∙ Panel or timber handling

RS

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
RS Black Cut Resistant Latex-Coated Reusable Gloves, Size: 8 - M x 10

Технические параметры

размер
8 - M
Number of Gloves
10
Новинки
только новые товары
Glove Coating
Latex
Mechanical Hazards EN388
EN388 4543
Primary Glove Application
Cut Resistant
Main Colour of Glove
Black

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
Crinkle Latex Coated Cut Level 5 Glove Data Sheet