TF230, Filter A1B1E193 (3 per pa

PartNumber: TF230
Ном. номер: 8121697250
Производитель: Scott International
TF230, Filter A1B1E193 (3 per pa
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 310 × = 9 930
Количество товаров должно быть кратно 3 шт.

Описание

Positive Pressure Power System
A power unit designed to provide filtered air for the complete range of Tornado head tops. An intelligent electronic management system ensures battery and filter life are maximised. With 15 power levels, the unit monitors airflow and optimises flow rates. As the filters begin to clog the unit automatically increases power to compensate. Should the battery level become low or the filters clog, an audible and visual warning is given.

Selection Guide
RS Stock No.TypeApplicationsNo. of filters
to be fitted
506-3725P3Solid and liquid particulates
(dusts, fibres, mists, fumes, bacteria and virus)
1
506-3731A2Organic gases and vapours with a boiling point above 65°C2; 3 (T7, T8)
506-3747
506-3769
A1B1E1As A2 + inorganic and acid gases and vapours,
e.g. chlorine, hydrogen sulphide, hydrogen cyanide,
sulphur dioxide, hydrogen chloride
2; 3 (T7, T8)
506-3753A2P3As A2 + solid and liquid particulates
(dusts, fibres, mists, fumes, bacteria and virus)
3


Filter adapter 217-1845 required to fit 2 / 3 filters to the power unit.

EN 12941//2

Scott Powered & Air-Fed Respirators Cam & Groove Couplings - Polypropylene

Технические параметры

для использования с
Tornado Respirator
тип
Filter

Дополнительная информация

Guide to Buying Respiratory Protective Equipment TF230