TFM-107-02-L-D, Header 1.27mm shrouded SM

PartNumber: TFM-107-02-L-D
Ном. номер: 8036385786
Производитель: Samtec
TFM-107-02-L-D, Header 1.27mm shrouded SM
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
660 × = 660
от 20 шт. — 340 руб.
от 75 шт. — 261.33 руб.

Описание

Surface Mount Headers - TFM Series
These TFM Series Board to Board Headers from Samtec are SMT Terminal Strips with a 1.27 mm pitch.

Current rating 2A
Operating temperature -55 to 125°C
TFM-xxx-02-x-x are 5.72mm in body height
TFM-xxx-32-x-x are 11.18mm in body height
TFM-xxx-xx-S-x-x have 0.76 μm gold plated contacts and 0.076 μm gold plated tails
TFM-xxx-xx-L-x-x have 0.38 μm gold plated contacts and tin plated tails
TFM-xxx-xx-x-A have Alignment Pins
TFM-xxx-xx-x-WT have Weld Tabs

For mating Board to Board Sockets see SFM Series, stock number 507-7308 typical
For mating IDC cable assemblies see SFSD Series, stock number 767-9221 typical

1.27mm Board to Board and Wire to Board Samtec

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Samtec TFM Series, 1.27mm Pitch 14 Way 2 Row Straight PCB Header, Solder Termination, 5A

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
5A
число контактов
14
число рядов
2
Шаг
1.27mm
последовательный
TFM
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
350 V ac
Body Orientation
Straight

Дополнительная информация

TFM and TFML Series SMT and Through-Hole Header Catalogue pages TFM-107-02-L-D
TFM Series Micro Terminal Strip Customer Drawing TFM-107-02-L-D
TFM Series Micro Terminal Strip Footprint Drawing TFM-107-02-L-D
TFM Series Micro Terminal Strip Footprint Drawing
TFM and TFML Series SMT and Through-Hole ...
TFM Series Micro Terminal Strip Customer Drawing