TFML-130-01-S-D, Header 1.27mm shrouded 30

PartNumber: TFML-130-01-S-D
Ном. номер: 8010932756
Производитель: Samtec
TFML-130-01-S-D, Header 1.27mm shrouded 30
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
1 190 × = 1 190

Описание

Through Hole Mount Headers with Locks - TFML Series
These TFML Series Board to Board Headers from Samtec are 1.27 mm pitch Through-Hole Terminal Strips with a mating Lock feature. Locking is achieved by friction between recesses on the header and bosses on the mating TFML sockets. The post of the TFML Series Board-to-Board Header Terminal Strip is 0.46 mm diameter. This range of TFML Series Board to Board Header Terminal Strip have 0.76 μm gold plated contacts and 0.076 μm gold plated tails.

For mating Board to Board Through-Hole Sockets see SFML Series, stock number 767-9105 typical.
For mating Board to Board SMT Sockets see SFML Series, stock number 767-9101 typical.

1.27mm Board to Board and Wire to Board Samtec Cam & Groove Couplings - Polypropylene

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Header 1.27mm shrouded 30+30way

Технические параметры

Материал контактов
Phosphor Bronze
Количество контактов
60
Количество рядов
2
Шаг
1.27мм
Метод оконцовки
Solder
Тип
Board to Board
Номинальное напряжение
350 V ac
Ориентация корпуса
Straight
Номинальный ток
5A
Серия
TFML

Дополнительная информация

TFM Series Micro Terminal Strip Footprint Drawing
TFML Series Locking Socket Strip Customer Drawing
TFM and TFML Series SMT and Through-Hole ...