THAT300S14-U, Массив биполярных транзисторов, малошумящий, NPN, 40 В, 20 мА, 100 hFE, SOIC

PartNumber: THAT300S14-U
Ном. номер: 8105878480
Производитель: THAT Corporation
THAT300S14-U, Массив биполярных транзисторов ...
Доступно на заказ 27 шт. Отгрузка со склада в Москве 6 недель.
1 060 × = 1 060
от 10 шт. — 785 руб.

Описание

The THAT300S14-U is a low-noise matched Bipolar Transistor Array with large geometry monolithic 4-matched NPN transistors configuration. It exhibits both high speed and low noise with excellent parameter matching between transistors of the same gender. The base-spreading resistance is 30R for the low-gain NPNs, so their resulting voltage noise is under 1nV/√Hz. The device is ideally suited for low-noise amplifier input stages, log amplifiers and many other applications. Fabricated in a dielectrically isolated, complementary bipolar process, each transistor is electrically insulated from the others by a layer of insulating oxide. It exhibits inter-device crosstalk and DC isolation similar to that of discrete transistors. The resulting low collector-to-substrate capacitance produces a typical NPN fT of 350MHz. Substrate biasing is not required for normal operation, though the substrate should be ac-grounded to optimize speed and minimize crosstalk.

• 4-matched NPN transistors with hfe of 100
• Low voltage noise
• High speed
• 500µV matching between devices
• Dielectrically isolated for low crosstalk and high DC isolation

Полупроводники - Дискретные\Транзисторы\Биполярные Транзисторы
Код: 1354174

Технические параметры

Полярность Транзистора
NPN
Напряжение Коллектор-Эмиттер
40В
DC Ток Коллектора
20мА
DC Усиление Тока hFE
100hFE
Стиль Корпуса Транзистора
SOIC
Количество Выводов
14вывод(-ов)
Максимальная Рабочая Температура
70°C
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet THAT300S14-U