THB 3-0511, DC/DC,Reg,4.5-9Vin,5Vout

PartNumber: THB 3-0511
Ном. номер: 8012442514
Производитель: Traco Power
THB 3-0511, DC/DC,Reg,4.5-9Vin,5Vout
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 670 × = 4 670

Описание

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 3 Serie Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 3 Series

Wide 2: 1 input voltage range
Regulated outputs
Industrial & Medical safety approvals
4kVac rms input / output isolation
Isolation Test Voltage 6000 Vpeak
Supplementary and reinforced insulation for working voltages up to 300Vac
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Under-voltage shut-down, over-voltage and continuous short circuit protection
UL94V-0 package material
24-pin DIP with industry standard pin-out

De-rating 3.5% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).

CB, CSA

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, EN 50124-1&2, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Traco - DIP 1.98W to 8W

Дополнительная информация

Datasheet THB 3-0511