THN 30-2423, DC/DC Converter Isolated

PartNumber: THN 30-2423
Ном. номер: 8022699815
Производитель: Traco Power
THN 30-2423, DC/DC Converter Isolated
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 030 × = 12 030
купить в 1 клик


Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series
The Tracopower THN 30 series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a wide 2: 1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 30W converter
Ultra compact size
Shielded metal case with isolated base plate
Wide 2: 1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
Ultra low no load input current
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 30W

Источники питания и трансформаторы / DC-DC преобразователи / Изолированные DC-DC преобразователи /
TRACOPOWER 30W Isolated DC-DC Converter, Vin 18 → 36 V dc, Vout ±15V dc, I/O isolation 1500V dc

Технические параметры

Эффективность, кпд
Input Voltage Range
18 → 36 V dc
прочность изоляции
1500V dc
регулирование в линии
регулирование нагрузки
1 %, 5 %
максимальная температура
минимальная температура
тип монтажа
Through Hole
среднее время наработки на отказ
число выходов
выходной ток
выходное напряжение
±15V dc
номинальная мощность
пульсации и шум
60mV Pk-Pk
Input Voltage Nominal
24 V dc

Дополнительная информация