THN 30-4822WI, DC/DC Converter Isolated

PartNumber: THN 30-4822WI
Ном. номер: 8104219435
Производитель: Traco Power
THN 30-4822WI, DC/DC Converter Isolated
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 670 × = 7 670
или
купить в 1 клик

Описание

Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30WI Serie
The Tracopower THN 30WI series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a ultra wide 4: 1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 30W converter
Ultra compact size
Shielded metal case with isolated base plate
Ultra wide 4: 1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
No minimum load required
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty

Traco - 20W to 30W

Источники питания и трансформаторы / DC-DC преобразователи / Изолированные DC-DC преобразователи /
TRACOPOWER 30W Isolated DC-DC Converter, Vin 18 → 75 V dc, Vout ±12V dc, I/O isolation 1500V dc

Технические параметры

глубина
9.9mm
Эффективность, кпд
91%
Input Voltage Range
18 → 75 V dc
прочность изоляции
1500V dc
длина
25.4mm
регулирование в линии
0.5%
регулирование нагрузки
1 %, 5 %
максимальная температура
+85°C
минимальная температура
-40°C
тип монтажа
Through Hole
среднее время наработки на отказ
337000h
число выходов
2
выходной ток
±1250mA
выходное напряжение
±12V dc
номинальная мощность
30W
пульсации и шум
60mV Pk-Pk
вес
16.5g
ширина
25.4mm
Input Voltage Nominal
48 V dc

Дополнительная информация

Datasheet THN 30-4822WI
Datasheet