THP 3-7211, DC/DC converter,36-160Vin

Артикул: THP 3-7211
Ном. номер: 8004254709
Производитель: Traco Power
THP 3-7211, DC/DC converter,36-160Vin
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
7 600 × = 7 600
купить в 1 клик
от 5 шт. — 6 590 руб.
от 10 шт. — 5 936 руб.


Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Serie Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series
The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transpor¬tation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety stan¬dards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.

Supplementary and reinforced insulation
I/O isolation 3000 VACrms rated for 300 Vrms working voltage
Medical safety to UL 60601-1 and IEC/EN 60601-1 3rd Edition, 2 x MOOP
Industrial safety to IEC/EN/UL 60950-1
9-40 VDC, 18-80 VDC and 36-160 VDC
Extended operating temperature range –40°C to 85°C max.
Input filter meets EN55022A without ext. components
Continuous short circuit protection
High reliability, MTBF>1 Mio. hours
Lead free design, RoHS compliant
3-year product warranty

Derates 4% per °C above 75°C.
MTBF to MIL-HDBK-217F (25°C).


EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, EN 50124-1&2, CSA C22.2 No. 601-1

Traco - DIP 1.98W to 8W

Источники питания и трансформаторы / DC-DC преобразователи / Изолированные DC-DC преобразователи /
TRACOPOWER 3W Isolated DC-DC Converter, Vin 36 → 160 V dc, Vout 5V dc, I/O isolation 4kV

Технические параметры

Эффективность, кпд
Input Voltage Range
36 → 160 V dc
прочность изоляции
регулирование в линии
регулирование нагрузки
максимальная температура
минимальная температура
тип монтажа
Through Hole
среднее время наработки на отказ
число выходов
выходной ток
выходное напряжение
5V dc
DIP 24
номинальная мощность
пульсации и шум
100mV Pk-Pk
Input Voltage Nominal
72 V dc

Дополнительная информация