THS103R3J, Wirewound resistor alumin

PartNumber: THS103R3J
Ном. номер: 8048148524
Производитель: TE Connectivity (Tyco)
THS103R3J, Wirewound resistor alumin
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
400 × = 400


10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Aluminium Housed, Wirewound - 5 to 600W

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа на шасси /
TE Connectivity THS10 Series Aluminium Housed Solder Lug Wire Wound Panel Mount Resistor, 3.3Ω ±5% 5.5W

Технические параметры

Maximum Temperature Coefficient
Aluminium Housed
номинальная мощность
Wire Wound
температурный коэффициент
Termination Style
Solder Lug
Minimum Temperature Coefficient

Дополнительная информация

TE Connectivity THS Series Power Resistor