TL061IP, OP Amp Single GP 18V 8-Pi

PartNumber: TL061IP
Ном. номер: 8022037580
Производитель: Texas Instruments
TL061IP, OP Amp Single GP 18V 8-Pi
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 7 недель.
64 × = 640
Количество товаров должно быть кратно 10 шт.
от 20 шт. — 41 руб.
от 50 шт. — 31.40 руб.

Описание

JFET Input Op Amp, TL050 & TL060 Families
The Texas Instruments TL050 series is an enhanced JFET-input Op Amp family that offers lower offset voltage and improved dc and ac characteristics over its predecessors, the TL070 & Tl080 families.

The TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power over the TL080 family.

Texas Instruments JFET Input Op Amps

Полупроводники / Усилители и компараторы / Операционные усилители /
Texas Instruments TL061IP Op Amp, 1MHz, 8-pin PDIP

Технические параметры

Dimensions
9.81 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Number of Channels per Chip
1
Package Type
PDIP
Pin Count
8
Power Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
3.5V/µs
Typical Voltage Gain
75.56 dB
Width
6.35mm
Typical Input Voltage Noise Density
42nV/√Hz
высота
4.57mm
длина
9.81mm
тип монтажа
Through Hole