TL16C554AIPN, UART интерфейс, 4 канала, 1 Мбит/с, 4.75 В, 5.25 В, LQFP, 80 вывод(-ов)

PartNumber: TL16C554AIPN
Ном. номер: 8089716362
Производитель: Texas Instruments
TL16C554AIPN, UART интерфейс, 4 канала ...
Доступно на заказ 155 шт. Отгрузка со склада в Москве 6 недель.
780 × = 780
от 10 шт. — 682 руб.
от 100 шт. — 612 руб.

Описание

The TL16C554AIPN is an Asynchronous Communications Element features that each channel performs serial-to-parallel conversion on data characters received from peripheral devices or modems and parallel-to-serial conversion on data characters transmitted by the CPU. The complete status of each channel of the quadruple ACE can be read by the CPU at any time during operation. The information obtained includes the type and condition of the operation performed and any error conditions encountered. The TL16C554A quadruple ACE can be placed in an alternate FIFO mode, which activates the internal FIFOs to allow 16 bytes (plus three bits of error data per byte in the receiver FIFO) to be stored in both receive and transmit modes. In the FIFO mode of operation, there is a selectable auto-flow control feature that can significantly reduce software overhead and increase system efficiency by automatically controlling serial-data flow using RTS output and CTS input signals.

• Consists of four improved TL16C550C ACEs plus steering logic
• Adds or deletes standard asynchronous communication bits to or from the serial-data stream
• Independently controlled transmit, receive, line status and data set interrupts
• False start bit detection
• Complete status reporting capabilities
• Line break detection and generation
• Internal diagnostic capability - Loopback controls for communications link fault isolation
• Internal diagnostic capability - Break, parity, overrun, framing error simulation
• Fully prioritized interrupt system controls
• 3-state Outputs provide TTL drive capabilities for bidirectional data bus and control bus
• Programmable Auto-RTS\ and Auto-CTS\
• CTS controls transmitter in Auto-CTS mode
• RCV FIFO contents and threshold control RTS in Auto-RTS mode
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Интерфейсы UART
Код: 2335690

Технические параметры

Количество Каналов
4 канала
Скорость Передачи Данных
1Мбит/с
Минимальное Напряжение Питания
4.75В
Максимальное Напряжение Питания
5.25В
Стиль Корпуса Интерфейса
LQFP
Количество Выводов
80вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов