TL16C554IFN, UART интерфейс, 4 канала, 1 Мбит/с, 4.75 В, 5.25 В, LCC, 68 вывод(-ов)

PartNumber: TL16C554IFN
Ном. номер: 8042506792
Производитель: Texas Instruments
TL16C554IFN, UART интерфейс, 4 канала ...
Доступно на заказ 28 шт. Отгрузка со склада в Москве 7 недель.
840 × = 840
от 10 шт. — 675 руб.

Описание

The TL16C554IFN is an Asynchronous Communications Element features that each channel performs serial-to-parallel conversion on data characters received from peripheral devices or modems and parallel-to-serial conversion on data characters transmitted by the CPU. The complete status of each channel of the quadruple ACE can be read at any time during functional operation by the CPU. The information obtained includes the type and condition of the operation performed and any error conditions encountered. The quadruple ACE can be placed in an alternate FIFO mode, which activates the internal FIFOs to allow 16 bytes (plus three bits of error data per byte in the receiver FIFO) to be stored in both receive and transmit modes. To minimize system overhead and maximize system efficiency, all logic is on the chip. Two terminal functions allow signalling of direct memory access (DMA) transfers.

• False start bit detection
• Complete status reporting capabilities
• Line break detection and generation
• Loopback controls for communications link fault isolation
• Break, parity, overrun and framing-error simulation
• Fully prioritized interrupt system controls
• 3-state Outputs provide TTL drive capabilities for bidirectional data bus and control bus
• MODEM control functions (CTS, RTS, DSR, DTR, RI and DCD)
• Consists of four improved TL16C550 ACEs plus steering logic
• Adds or deletes standard asynchronous communication bits to or from the serial-data stream
• Up to 16-MHz clock rate for up to 1-Mbaud operation
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Интерфейсы UART
Код: 2402236

Технические параметры

Количество Каналов
4 канала
Скорость Передачи Данных
1Мбит/с
Минимальное Напряжение Питания
4.75В
Максимальное Напряжение Питания
5.25В
Стиль Корпуса Интерфейса
LCC
Количество Выводов
68вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов