TL331VSN4T3G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 415 руб.
Описание
The TL331 is an open collector, low−power voltage comparator designed specifically to operate over a wide supply range from 2 V to 36 V single supply and ±1 V to ±18 V for split supplies.
Технические параметры
Количество Компараторов | 1 Компаратор |
Тип Компаратора | Низкая Мощность |
Automotive Standard | AEC-Q100 |
Comparator Type | Low Power |
Maximum Operating Temperature | +150 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | CMOS, DTL, ECL, TTL |
Package Type | TSOP |
Pin Count | 5 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±1 →±18V |
Typical Single Supply Voltage | 2 → 36 V |
Typical Voltage Gain | 200 V/mV |
Width | 1.65mm |
Brand: | onsemi |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 25 nA |
Ios - Input Offset Current: | 5 nA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 500 uA |
Output Current per Channel: | 16 mA |
Output Type: | Open Collector |
Package / Case: | TSOP-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 300 ns |
Qualification: | AEC-Q100 |
Response Time: | 850 ns |
Series: | TL331 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 1 mV |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1216 КБ
Datasheet
pdf, 149 КБ
Datasheet TL331VSN4T3G
pdf, 1148 КБ