TL39P0050, SPDT on-off-on vertical t

PartNumber: TL39P0050
Ном. номер: 8047136097
Производитель: APEM Components
TL39P0050, SPDT on-off-on vertical t
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
640 × = 640
от 50 шт. — 310 руб.
от 100 шт. — 247 руб.


Toggle Switches, Ultra-Min, Washable

Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)

For biased switches '(on)' refers to momentary 'on' position.

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
SPDT on-off-on vertical toggle switch

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
0.4A @ 20 V
материал контактов
Gold Plated Brass
контактное сопротивление
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
интервал рабочих температур
-30 → +85°C
тип контакта
Through Hole
Switch Operation
CAD Drawing
3D CAD Model