TLB8003A20, Green vinyl cloth label

PartNumber: TLB8003A20
Ном. номер: 8025627888
Производитель: Renaissance Mark
TLB8003A20, Green vinyl cloth label
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 680 × = 1 680
Цена указана за упаковку из 140
от 10 уп. — 1 330 руб.
от 20 уп. — 1 198.50 руб.

Описание

Self Adhesive Vinyl Cloth Label
Vinyl cloth label with strong acrylic adhesive can be used in different industries. The material is very soft and suitable for offset printing, screen printing, rotary printing, thermal transfer printing

Excellent printability, conversion and application characteristics
Length 38 mm
Width 15 mm
Very soft and excellent adhesion on cable and curved substrates
Temperature range: -30 °C to +100 °C
Excellent Resistance to Mild Acids; Alkalis; Most Common Petroleum Based Oils; Greases; Aliphatic Solvents

APPLICATION:

Used for decoration and instruction on Jewelry, Commodity, Cosmetic, Electronic, Medical diagnostic, Food trades, Stationery and Bags

SHELF LIFE:

Sealed in original packing, the product can be stored at 23 °C and 65% RH for at least one year

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Наклейки для нанесения текста

Офисные принадлежности и оборудование / Оборудование для маркировки, переплета и ламинирования / Самоклеющиеся и магнитные этикетки c маркировкой /
Green vinyl cloth label 'TESTED',38x15mm

Технические параметры

тип крепления
Adhesive
длина
38mm
ширина
15mm
Text Colour
Green, White

Дополнительная информация

Datasheet TLB8003A20
Datasheet